Part Details for PX0717/2/15/ST by Bulgin
Overview of PX0717/2/15/ST by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for PX0717/2/15/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2926
|
Newark | 2 Way Outlet |Bulgin Limited PX0717/2/15/ST RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3400 | Buy Now |
DISTI #
708-2648-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7395 | Buy Now |
|
Onlinecomponents.com | Conn Power F 6 POS Solder Lug ST Panel Mount 6 Terminal 2 Port RoHS: Compliant |
5 In Stock |
|
$9.1000 / $15.4600 | Buy Now |
DISTI #
C1S136500235517
|
Chip1Stop | Connector Power RoHS: Compliant pbFree: Yes | 12 |
|
$21.8000 | Buy Now |
|
Master Electronics | Conn Power F 6 POS Solder Lug ST Panel Mount 6 Terminal 2 Port RoHS: Compliant |
5 In Stock |
|
$9.1000 / $15.4600 | Buy Now |
Part Details for PX0717/2/15/ST
PX0717/2/15/ST CAD Models
PX0717/2/15/ST Part Data Attributes
|
PX0717/2/15/ST
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0717/2/15/ST
Bulgin
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-2-2; UL94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |