PX0718/3/15/ST
Bulgin
Description: Mains Power Connector, 10/15A, 250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT

Overview of PX0718/3/15/ST by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PX0718/3/15/ST by Bulgin

Part # Manufacturer Description Stock Price Buy
DISTI # 18M2934
Newark 3 Way Outlet Fused |Bulgin Limited PX0718/3/15/ST RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.4500
$19.4500 Buy Now
DISTI # PX0718/3/15/ST
Avnet Abacus Conn Filtered RCP 3 POS 250VAC 10A ST 1 Port (Alt: PX0718/3/15/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PX0718/3/15/ST by Bulgin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PX0718/3/15/ST by Bulgin

PX0718/3/15/ST
Bulgin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BULGIN LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Bulgin
Additional Feature
STANDARD: IEC/EN 60320-1/C14; UL94V-0
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
FEMALE AND MALE
Contact Material
BRASS
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
10/15A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Material
GLASS FILLED POLYETHYLENE
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. PX0718/3/15/ST
    Bulgin
    Mains Power Connector, 10/15A, 250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX0718/3/15/ST by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX0718/3/15/ST by Bulgin

Select Manufacturer
Which Manufacturer of PX0718/3/15/ST would you like to use for your alert(s)?
  • Please alert me when PX0718/3/15/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX0718/3/15/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX0718/3/15/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX0718/3/15/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX0718/3/15/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX0718/3/15/ST by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: