There are no models available for this part yet.
Overview of PX0730/S by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PX0730/S by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48F2455
|
Newark | Circular Connector, Receptacle, 3 Position, Panel, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Socket, Coupling Style:Threadedrohs Compliant: Yes |Bulgin Limited PX0730/S (Alternate Part Number: 2050000249006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$15.2000 / $20.9600 | Buy Now | |
DISTI #
06WX9546
|
Newark | Circular Connector, Buccaneer Standard Series, Receptacle, 3, Socket, Screw, Panel Mount Rohs Compliant: Yes |Bulgin Limited PX0730/S (Alternate Part Number: 2050000249006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5900 / $22.4100 | Buy Now | |
DISTI #
708-1132-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
242 In Stock |
|
$14.8972 / $20.7200 | Buy Now | |
DISTI #
167-PX0730/S
|
Mouser Electronics | Standard Circular Connector 3 POLE CHAS MT SKT RoHS: Compliant | 5 |
|
$14.8900 / $20.7200 | Buy Now | |
DISTI #
70099239
|
RS | Front Panel Mount Socket, Sealed, IP69K, 3-P, Standard Buccaneer Series | Bulgin PX0730/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 127 |
|
$16.2700 / $21.1300 | Buy Now | |
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
94 In Stock 300 On Order |
|
$14.2500 / $22.9700 | Buy Now | ||
DISTI #
54435636
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2103 | Americas - 91 |
|
$18.9020 / $29.8610 | Buy Now | |
DISTI #
80324729
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2343 | Americas - 50 |
|
$21.3835 | Buy Now | |
DISTI #
77349259
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 47 |
|
$18.0880 / $24.4860 | Buy Now | |
Bristol Electronics | 16 |
|
RFQ |
CAD Models for PX0730/S by Bulgin
Part Data Attributes for PX0730/S by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARDS: UL 94H-B; CSA; VDE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 250VAC/DC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
3
|