Part Details for PX0732/P by Bulgin
Overview of PX0732/P by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0732/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9549
|
Newark | Circular Conn, 3P, Plug, Screw, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PX0732/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$10.6900 / $23.1900 | Buy Now |
DISTI #
48F2439
|
Newark | Circular Connector, Plug, 3 Position, Cable, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PX0732/P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3600 / $20.2900 | Buy Now |
DISTI #
708-1149-ND
|
DigiKey | CONN RCPT MALE 3POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
21 In Stock |
|
$17.0868 / $23.7700 | Buy Now |
DISTI #
177-PX0732/P
|
Mouser Electronics | Standard Circular Connector 3 POLE IN-LINE PLUG RoHS: Compliant | 90 |
|
$15.2700 / $20.4200 | Buy Now |
DISTI #
70099218
|
RS | Flex Cable Connector, Sealed Plug, IP69K, 3-C, Standard Buccaneer Series | Bulgin PX0732/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 251 |
|
$9.5600 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
128 In Stock |
|
$15.3900 / $24.7000 | Buy Now |
DISTI #
77765694
|
Verical | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 850 |
|
$16.0000 / $16.7273 | Buy Now |
DISTI #
70317118
|
Verical | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2236 | Americas - 123 |
|
$20.5160 / $31.8299 | Buy Now |
DISTI #
77350692
|
Verical | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 27 |
|
$21.2000 / $24.9697 | Buy Now |
DISTI #
PX0732/P
|
TME | Connector: circular, plug, male, PIN: 3, Standard Buccaneer®, IP68 Min Qty: 1 | 27 |
|
$13.1400 / $18.7800 | Buy Now |
Part Details for PX0732/P
PX0732/P CAD Models
PX0732/P Part Data Attributes
|
PX0732/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0732/P
Bulgin
Mains Power Connector, 10A, 250VAC/DC, Male, Screw Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94H-B; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for PX0732/P
This table gives cross-reference parts and alternative options found for PX0732/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0732/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0756/P | Mains Power Connector, 10A, 250VAC/DC, Male, Screw Terminal, Plug | Bulgin | PX0732/P vs PX0756/P |