Part Details for PX0749/S by Bulgin
Overview of PX0749/S by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PX0749/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6790
|
Newark | Circular Conn, 4P, Rcpt, Screw, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Screw Socket, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PX0749/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$18.4000 / $32.3900 | Buy Now |
DISTI #
95AJ9902
|
Newark | In-Line Flex Cable Conn |Bulgin Limited PX0749/S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5300 / $42.8300 | Buy Now |
DISTI #
73C0751
|
Newark | Circular Connector, Receptacle, 4 Position, Cable, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Screw Socket, Coupling Style:Threadedrohs Compliant: Yes |Bulgin Limited PX0749/S RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1400 / $24.8900 | Buy Now |
DISTI #
708-1158-ND
|
DigiKey | CONN RCPT FMALE 4P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
27 In Stock |
|
$21.5899 / $38.8100 | Buy Now |
DISTI #
167-PX0749/S
|
Mouser Electronics | Standard Circular Connector 4 POLE IN-LINE SKT RoHS: Compliant | 99 |
|
$21.3400 / $30.2400 | Buy Now |
DISTI #
70099226
|
RS | Flex Cable Connector, Sealed Socket, IP69K, 4-P, Standard Buccaneer Series | Bulgin PX0749/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4700 / $30.4800 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer® RoHS: Compliant |
223 In Stock |
|
$20.4500 / $30.6300 | Buy Now |
DISTI #
PX0749/S
|
TME | Connector: circular, plug, female, PIN: 4, Standard Buccaneer® Min Qty: 1 | 0 |
|
$19.3900 / $27.6600 | RFQ |
DISTI #
PX0749/S
|
Avnet Abacus | 4 Position Circular Connector Receptacle, Female Sockets Screw Nickel (Alt: PX0749/S) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500003653
|
Chip1Stop | 4 POLE INLINE SOCKET RoHS: Compliant Container: Bulk | 120 |
|
$19.5000 / $26.5000 | Buy Now |
Part Details for PX0749/S
PX0749/S CAD Models
PX0749/S Part Data Attributes
|
PX0749/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0749/S
Bulgin
Mains Power Connector, 6A, 250VAC/DC, Female, Screw Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94H-B; CSA; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |
Alternate Parts for PX0749/S
This table gives cross-reference parts and alternative options found for PX0749/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0749/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0748/S | Mains Power Connector, 6A, 250VAC/DC, Female, Screw Terminal, Socket | Bulgin | PX0749/S vs PX0748/S |