Part Details for PX0756/S by Bulgin
Overview of PX0756/S by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0756/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9570
|
Newark | Circular Connector, Buccaneer Standard Series, Receptacle, 3, Socket, Screw, Panel Rohs Compliant: Yes |Bulgin Limited PX0756/S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$23.7000 / $36.0300 | Buy Now |
DISTI #
48F2456
|
Newark | Circular Connector, Receptacle, 3Pos, Panel, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Socket, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PX0756/S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7800 / $24.6800 | Buy Now |
DISTI #
708-1175-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
35 In Stock |
|
$14.6750 / $15.4200 | Buy Now |
DISTI #
167-PX0756/S
|
Mouser Electronics | Standard Circular Connector 3 POLE FLANGE SKT BULKHEAD RoHS: Compliant | 46 |
|
$16.8500 / $17.4000 | Buy Now |
DISTI #
70099255
|
RS | Flex Cable Connector, Panel Socket, IP69K, 3-P, Standard Buccaneer Series | Bulgin PX0756/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 27 |
|
$8.0900 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Flange Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
8 In Stock |
|
$17.8600 / $26.5400 | Buy Now |
DISTI #
PX0756/S
|
TME | Connector: circular, socket, male, PIN: 3, Standard Buccaneer® Min Qty: 1 | 0 |
|
$16.9300 / $21.1600 | RFQ |
DISTI #
PX0756/S
|
Avnet Abacus | (Alt: PX0756/S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 3 POS Screw ST Flange Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
8 In Stock |
|
$17.8600 / $26.5400 | Buy Now |
Part Details for PX0756/S
PX0756/S CAD Models
PX0756/S Part Data Attributes
|
PX0756/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0756/S
Bulgin
Mains Power Connector, 10A, 250VAC/DC, Female, Screw Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94H-B; CSA; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |