There are no models available for this part yet.
Overview of PX0757/S by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PX0757/S by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06WX9571
|
Newark | Circular Connector, Buccaneer Standard Series, Receptacle, 2, Socket, Screw, Panel Mount Rohs Compliant: Yes |Bulgin Limited PX0757/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$15.7200 / $23.9000 | Buy Now | |
DISTI #
48F2451
|
Newark | Circular Connector, Receptacle, 2 Position, Panel, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Screw Socket, Coupling Style:Threadedrohs Compliant: Yes |Bulgin Limited PX0757/S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4400 / $19.5300 | Buy Now | |
DISTI #
708-1174-ND
|
DigiKey | CONN RCPT FMALE 2P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8 In Stock |
|
$7.9413 / $9.9200 | Buy Now | |
DISTI #
167-PX0757/S
|
Mouser Electronics | Standard Circular Connector 2 POLE FLANGE SKT BULKHEAD RoHS: Compliant | 50 |
|
$14.6800 / $15.1000 | Buy Now | |
DISTI #
70099254
|
RS | Bulkhead Flange Mount Socket, 2-P, Screw, 10A, Standard Buccaneer Series | Bulgin PX0757/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$15.7800 / $18.3500 | Buy Now | |
Onlinecomponents.com | Conn Circular SKT 2 POS Screw ST Flange Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant |
10 In Stock |
|
$15.3300 / $20.2000 | Buy Now | ||
DISTI #
77308480
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 114 |
|
$13.9041 / $23.2286 | Buy Now | |
DISTI #
PX0757/S
|
TME | Connector: circular, socket, male, PIN: 2, Standard Buccaneer® Min Qty: 1 | 0 |
|
$23.0100 / $28.7600 | RFQ | |
DISTI #
PX0757/S
|
Avnet Abacus | 2 Position Circular Connector Receptacle, Female Sockets Screw Nickel (Alt: PX0757/S) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500017975
|
Chip1Stop | Conn Circular SKT 2 POS Screw ST Flange Mount 2 Terminal 1 Port BuccaneerR Bulk RoHS: Compliant | 114 |
|
$11.5000 / $18.6000 | Buy Now |
CAD Models for PX0757/S by Bulgin
Part Data Attributes for PX0757/S by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARDS: UL 94H-B; CSA; VDE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 250VAC/DC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
2
|
Alternate Parts for PX0757/S
This table gives cross-reference parts and alternative options found for PX0757/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0757/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0764/S | Mains Power Connector, 10A, 250VAC/DC, Female, Screw Terminal, Socket | Bulgin | PX0757/S vs PX0764/S |