Part Details for PX0758/P by Bulgin
Overview of PX0758/P by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0758/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2446
|
Newark | Circular Connector, Plug, 6 Position, Panel, Product Range:Buccaneer Standard Series, No. Of Contacts:6Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Contact Material:Brass, Body Material:Glass Filled Nylon Rohs Compliant: Yes |Bulgin Limited PX0758/P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3200 / $24.1300 | Buy Now |
DISTI #
PX0758/P-ND
|
DigiKey | CONN RCPT MALE 6POS NICKEL SCREW Min Qty: 60 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6497 | Buy Now |
DISTI #
177-PX0758/P
|
Mouser Electronics | Standard Circular Connector 6 POLE FLANGE PLG BULKHEAD RoHS: Compliant | 54 |
|
$17.6100 / $21.2200 | Buy Now |
DISTI #
71033172
|
RS | Standard Buccaneer Bulkhead Mount Connector - 6 Pole | Bulgin PX0758/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 47 |
|
$16.0600 / $22.3000 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Screw ST Flange Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant | 0 |
|
$16.6700 / $23.6700 | Buy Now |
DISTI #
PX0758/P
|
Avnet Abacus | 6 Position Circular Connector Receptacle, Male Pins Screw Nickel (Alt: PX0758/P) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0758/P
PX0758/P CAD Models
PX0758/P Part Data Attributes
|
PX0758/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0758/P
Bulgin
Mains Power Connector, 3A, 250VAC/DC, Male, Screw Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: UL 94H-B; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 6 |
Alternate Parts for PX0758/P
This table gives cross-reference parts and alternative options found for PX0758/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0758/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0740/P | Mains Power Connector, 3A, 250VAC/DC, Male, Screw Terminal, Plug | Bulgin | PX0758/P vs PX0740/P |
PX0767/P | Mains Power Connector, 3A, 250VAC/DC, Male, Screw Terminal, Plug | Bulgin | PX0758/P vs PX0767/P |