Part Details for PX0765/P by Bulgin
Overview of PX0765/P by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0765/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6793
|
Newark | Circular Conn, 3P, Plug, Screw, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PX0765/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$18.2900 / $30.7800 | Buy Now |
DISTI #
48F2442
|
Newark | Circular Connector, Plug, 3 Position, Panel, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PX0765/P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $19.9000 | Buy Now |
DISTI #
708-1140-ND
|
DigiKey | CONN RCPT MALE 3POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
252 In Stock |
|
$14.5076 / $20.1800 | Buy Now |
DISTI #
177-PX0765/P
|
Mouser Electronics | Standard Circular Connector 3 POLE FLANGE PLUG LOW PROFILE RoHS: Compliant | 236 |
|
$13.6900 / $16.2700 | Buy Now |
DISTI #
70099247
|
RS | Sealed Connector, Panel Plug, IP69K, 3-C, Standard Buccaneer Series | Bulgin PX0765/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 186 |
|
$13.4600 / $18.7000 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Buccaneer Standard Series - Panel Mount Plug - 3 Contacts - Screw Pin - Threaded. RoHS: Compliant |
125 In Stock |
|
$13.6900 / $21.6300 | Buy Now |
DISTI #
PX0765/P
|
TME | Connector: circular, socket, male, PIN: 3, Standard Buccaneer® Min Qty: 1 | 3 |
|
$12.8000 / $16.4900 | Buy Now |
|
Master Electronics | Circular Connector - Buccaneer Standard Series - Panel Mount Plug - 3 Contacts - Screw Pin - Threaded. RoHS: Compliant |
125 In Stock |
|
$13.6900 / $21.6300 | Buy Now |
Part Details for PX0765/P
PX0765/P CAD Models
PX0765/P Part Data Attributes:
|
PX0765/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0765/P
Bulgin
Mains Power Connector, 10A, 250VAC/DC, Male, Screw Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for PX0765/P
This table gives cross-reference parts and alternative options found for PX0765/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0765/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0756/P | Mains Power Connector, 10A, 250VAC/DC, Male, Screw Terminal, Plug | Bulgin | PX0765/P vs PX0756/P |
PX0732/P | Mains Power Connector, 10A, 250VAC/DC, Male, Screw Terminal, Plug | Bulgin | PX0765/P vs PX0732/P |