Part Details for PX0801/07 by Bulgin
Overview of PX0801/07 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PX0801/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
157-PX0801/07
|
Mouser Electronics | Standard Circular Connector FLEX CBL CON BODY RoHS: Compliant | 0 |
|
$4.8500 / $8.1400 | Order Now |
|
Onlinecomponents.com | Connector Accessories Circular Body With Cable Gland Polyamide RoHS: Compliant | 0 |
|
$4.5500 / $6.9100 | Buy Now |
Part Details for PX0801/07
PX0801/07 CAD Models
PX0801/07 Part Data Attributes
|
PX0801/07
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0801/07
Bulgin
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | PX | |
Option | WATERPROOF |