There are no models available for this part yet.
Overview of PX0822/P by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PX0822/P by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C5361
|
Newark | Circular Connector, Receptacle, 25Pos, Panel, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:25Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Bulgin Limited PX0822/P RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $11.3700 | Buy Now | |
DISTI #
95AJ9917
|
Newark | Panel Mounting Conn |Bulgin Limited PX0822/P RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $13.9600 | Buy Now | |
DISTI #
708-1130-ND
|
DigiKey | CONN RCPT HSG MALE 25POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
58 In Stock |
|
$6.6457 / $13.9400 | Buy Now | |
DISTI #
177-PX0822/P
|
Mouser Electronics | Standard Circular Connector 25 POLE CHAS MT PLG RoHS: Compliant | 11 |
|
$7.8400 / $11.5000 | Buy Now | |
DISTI #
70099237
|
RS | Inline Flex Cable Plug, Sealed, Panel, IP69K, 2-C, Standard Buccaneer Series | Bulgin PX0822/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 8 |
|
$8.1300 / $11.6200 | Buy Now | |
Onlinecomponents.com | Conn Circular PIN 25 POS Crimp/Solder ST Panel Mount 25 Terminal 1 Port Buccaneer® RoHS: Compliant |
64 In Stock |
|
$7.5400 / $9.7300 | Buy Now | ||
DISTI #
PX0822/P
|
TME | Connector: circular, socket, male, PIN: 25, w/o contacts, crimped Min Qty: 1 | 0 |
|
$9.2500 / $11.3400 | RFQ | |
DISTI #
PX0822/P
|
Avnet Abacus | Conn Circular PIN 25 POS Solder/Crimp ST Panel Mount 25 Terminal 1 Port (Alt: PX0822/P) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500014297
|
Chip1Stop | Conn Circular PIN 25 POS Crimp/Solder ST Panel Mount 25 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 46 |
|
$12.0000 / $12.3000 | Buy Now | |
Master Electronics | Conn Circular PIN 25 POS Crimp/Solder ST Panel Mount 25 Terminal 1 Port Buccaneer® RoHS: Compliant |
64 In Stock |
|
$7.5400 / $9.7300 | Buy Now |
CAD Models for PX0822/P by Bulgin
Part Data Attributes for PX0822/P by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARDS: UL 94H-B; CSA; VDE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
GOLD (4) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A, 50VAC/DC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP/SOLDER
|
Total Number of Contacts
|
25
|