There are no models available for this part yet.
Overview of PX0834/A by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for PX0834/A by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H6700
|
Newark | Connector, Rj45, Plug, 8 Position, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip68, Connector Mounting:Cable Mount Rohs Compliant: Yes |Bulgin Limited PX0834/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$27.4200 / $35.2200 | Buy Now | |
DISTI #
78AK8059
|
Newark | Modular Conn, Rj45 Plug, Cat5E Rohs Compliant: Yes |Bulgin Limited PX0834/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0400 / $27.7100 | Buy Now | |
DISTI #
708-1365-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
44 In Stock |
|
$29.1822 / $39.4100 | Buy Now | |
DISTI #
177-PX0834/A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT 5E SHIELDED PLUG RoHS: Compliant | 1 |
|
$28.0300 / $34.8300 | Buy Now | |
DISTI #
70226969
|
RS | Ethernet Buccaneer Re-Wire able Flex Connector, Standard Ethernet Series | Bulgin PX0834/A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 13 |
|
$27.0900 / $35.1800 | Buy Now | |
Onlinecomponents.com | Conn RJ-45 M 8 POS ST Cable Mount 1 Port Cat 5e RoHS: Compliant |
50 In Stock |
|
$27.0800 / $37.5400 | Buy Now | ||
DISTI #
PX0834/A
|
TME | Connector: RJ45, plug, PIN: 8, internal thread,threaded joint Min Qty: 1 | 0 |
|
$38.1600 / $47.6900 | RFQ | |
DISTI #
PX0834/A
|
Avnet Abacus | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC (Alt: PX0834/A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
PX0834/A
|
Avnet Abacus | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC (Alt: PX0834/A) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500006340
|
Chip1Stop | Conn RJ-45 M 8 POS ST Cable Mount 1 Port Cat 5e Bulk RoHS: Compliant | 65 |
|
$14.9000 | Buy Now |
CAD Models for PX0834/A by Bulgin
Part Data Attributes for PX0834/A by Bulgin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARD: RJ45, SHIELDED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Material
|
POLYCARBONATE
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|