Part Details for PX0837/2M00 by Bulgin
Overview of PX0837/2M00 by Bulgin
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. | |
G802M006315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x3Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP | |
G802M008315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x4Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP |
Price & Stock for PX0837/2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8095
|
Newark | Enet Cable, Rj45 Plug-Plug, Cat5E, 6.6 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:2M Rohs Compliant: Yes |Bulgin Limited PX0837/2M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$23.2200 | Buy Now |
DISTI #
09J1545
|
Newark | Sftp Ethernet Cable, Cat5E, 2M, Black, Lan Category:Cat5E, Connector Type A:Rj Buccaneer Ip68 Plug, Connector Type B:Rj45 Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Bulgin Limited PX0837/2M00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7000 / $45.0700 | Buy Now |
DISTI #
708-1003-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 24 Weeks Container: Box |
120 In Stock |
|
$50.3528 / $62.4800 | Buy Now |
DISTI #
172-PX0837/2M00
|
Mouser Electronics | Ethernet Cables / Networking Cables IP68 RJ45-SH RJ45 2M RoHS: Compliant | 77 |
|
$43.8400 / $55.7800 | Buy Now |
DISTI #
70098948
|
RS | Connector, RJ Buccaneer, RJ45, S/FTP Cbl, 2m, 24 AWG, BC, Black PU Jkt | Bulgin PX0837/2M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 109 |
|
$18.1300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 2m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
64 Partner Stock |
|
$43.2000 / $60.2100 | Buy Now |
DISTI #
77352751
|
Verical | Cable Assembly Patch Cord 2m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 98 |
|
$48.2020 / $74.6620 | Buy Now |
DISTI #
67037234
|
Verical | Cable Assembly Patch Cord 2m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 54 |
|
$55.7886 / $66.7591 | Buy Now |
DISTI #
62443916
|
Verical | Cable Assembly Patch Cord 2m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 53 |
|
$50.6300 / $55.5700 | Buy Now |
DISTI #
76460901
|
Verical | Cable Assembly Patch Cord 2m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$29.1273 / $31.9866 | Buy Now |
Part Details for PX0837/2M00
PX0837/2M00 CAD Models
PX0837/2M00 Part Data Attributes
|
PX0837/2M00
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0837/2M00
Bulgin
Telecom and Datacom Connector, 8 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: RJ45, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | POLYCARBONATE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |