There are no models available for this part yet.
Overview of PX0838/5M00 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PX0838/5M00 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97K8100
|
Newark | Patch Cord, Rj45 Plug, Cat5E, 5M, Black, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:5M Rohs Compliant: Yes |Bulgin Limited PX0838/5M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$84.9100 / $122.6800 | Buy Now | |
DISTI #
09J1549
|
Newark | Sftp Ethernet Cable, Cat5E, 5M, Black, Connector Type A:Rj Buccaneer Ip68 Plug, Connector Type B:Rj Buccaneer Ip68 Plug, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:Black, Product Range:-, Cable Length:5M Rohs Compliant: Yes |Bulgin Limited PX0838/5M00 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5900 / $75.3800 | Buy Now | |
DISTI #
708-1008-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$71.9355 / $118.0800 | Buy Now | |
DISTI #
172-PX0838/5M00
|
Mouser Electronics | Ethernet Cables / Networking Cables IP68 RJ45-IP68 RJ45 RoHS: Compliant | 99 |
|
$70.9200 | Buy Now | |
DISTI #
70098953
|
RS | Connector, RJ Buccaneer x 2, S/FTP Cbl, 5m, 24 AWG, BC, Black PU Jkt | Bulgin PX0838/5M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 25 |
|
$77.1700 | Buy Now | |
Onlinecomponents.com | Cable Assembly Patch Cord 5m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
5 In Stock |
|
$66.7900 / $70.5700 | Buy Now | ||
DISTI #
PX0838/5M00
|
TME | Patch cord, 5m, RJ45 plug,both sides, IP68 Min Qty: 1 | 30 |
|
$56.2700 / $69.2200 | Buy Now | |
DISTI #
PX0838/5M00
|
Avnet Abacus | Cable Assembly Patch Cord 5m 24-28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL (Alt: PX0838/5M00) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500015986
|
Chip1Stop | Cable Assembly Patch Cord 5m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bulk RoHS: Compliant | 28 |
|
$50.2000 / $53.6000 | Buy Now | |
DISTI #
C1S136500007172
|
Chip1Stop | Cable Assembly Patch Cord 5m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bulk RoHS: Compliant | 1 |
|
$8.3500 | Buy Now |
CAD Models for PX0838/5M00 by Bulgin
Part Data Attributes for PX0838/5M00 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Bulgin
|
Connector Type
|
INTERCONNECTION DEVICE
|