Part Details for PX0840/AA/2M00 by Bulgin
Overview of PX0840/AA/2M00 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0840/AA/2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3743
|
Newark | Usb Cbl, 2.0 A Plug-Sealed Plug, 6.6Ft, Connector To Connector:Type A Plug To Sealed Type A Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- |Bulgin Limited PX0840/AA/2M00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
708-PX0840/AA/2M00-ND
|
DigiKey | CBL USB2.0 A PLUG-A PLUG W/COUPL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
250 In Stock |
|
$17.5569 / $24.4200 | Buy Now |
DISTI #
167-PX0840/AA/2M00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables IP68 A Type USB 2.0 to Standard A Type USB 2.0, 2m RoHS: Compliant | 50 |
|
$18.0800 / $24.4100 | Buy Now |
DISTI #
V99:2348_28632607
|
Arrow Electronics | USB Standard A Plug to Sealed A Plug 2m Cable Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 50 |
|
$17.5400 / $22.2800 | Buy Now |
DISTI #
74797422
|
RS | IP68 A Type USB 2.0 to Standard A Type USB 2.0, 2m | Bulgin PX0840/AA/2M00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3300 / $22.2200 | RFQ |
|
Onlinecomponents.com | Overmoulded USB 2.0 Cable PX0840 Series USB Standard A Plug to Sealed A Plug 2m Cable | 0 |
|
$17.7000 / $25.1300 | Buy Now |
DISTI #
78063849
|
Verical | USB Standard A Plug to Sealed A Plug 2m Cable Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$14.8919 / $25.6232 | Buy Now |
DISTI #
78455793
|
Verical | USB Standard A Plug to Sealed A Plug 2m Cable Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 50 |
|
$17.5400 / $22.2800 | Buy Now |
DISTI #
4326566
|
element14 Asia-Pacific | USB CBL, 2.0 A PLUG-SEALED PLUG, 6.6FT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$47.8937 | Buy Now |
DISTI #
4326566
|
Farnell | USB CBL, 2.0 A PLUG-SEALED PLUG, 6.6FT RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$47.8921 | Buy Now |