Part Details for PX0840/A/2M00 by Bulgin
Overview of PX0840/A/2M00 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0840/A/2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8103
|
Newark | Usb Cable, 2.0 A Plug-B Plug, 6.6 , Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Bulgin Limited PX0840/A/2M00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$11.9900 / $24.4300 | Buy Now |
DISTI #
86H3241
|
Newark | Computer Cable, Usb 2.0, 2M, Black, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Bulgin Limited PX0840/A/2M00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7000 / $18.2900 | Buy Now |
DISTI #
708-1011-ND
|
DigiKey | CBL USB2.0 A PLUG-B PLUG W/COUPL Min Qty: 1 Lead time: 24 Weeks Container: Box |
152 In Stock |
|
$18.3898 / $25.5800 | Buy Now |
DISTI #
172-PX0840/A/2M00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 2M SEALED A-STD B RoHS: Compliant | 70 |
|
$18.1800 / $24.7000 | Buy Now |
DISTI #
70098933
|
RS | USB 2.0 Cable Assembly Male USB A to Male USB B 2m, 4000 Micro USB Series | Bulgin PX0840/A/2M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 22 |
|
$18.4000 / $25.5600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 2m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp RoHS: Compliant |
8 In Stock |
|
$17.5300 / $22.6100 | Buy Now |
DISTI #
PX0840/A/2M00
|
TME | Adapter cable, USB A plug (sealed),USB B plug, 2m, IP68 Min Qty: 1 | 9 |
|
$14.6200 / $18.7900 | Buy Now |
DISTI #
PX0840/A/2M00
|
Avnet Abacus | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded (Alt: PX0840/A/2M00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly PVC 2m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp RoHS: Compliant |
8 In Stock |
|
$17.5300 / $22.6100 | Buy Now |
Part Details for PX0840/A/2M00
PX0840/A/2M00 CAD Models
PX0840/A/2M00 Part Data Attributes:
|
PX0840/A/2M00
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0840/A/2M00
Bulgin
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | INTERCONNECTION DEVICE |