Part Details for PX0842/B by Bulgin
Overview of PX0842/B by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0842/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H8971
|
Newark | Adapter, Usb B-Usb A, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4 Position, Connector Mounting:Panel Mount, Ip Rating:Ip68, Product Range:Buccaneer Series, Contact Material:Copper Rohs Compliant: Yes |Bulgin Limited PX0842/B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 398 |
|
$18.2500 / $25.1800 | Buy Now |
DISTI #
97K8110
|
Newark | Usb Adaptor, 2.0 Type B-Type A, Ip68, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4 Position, Connector Mounting:Panel Mount, Ip Rating:Ip68, Product Range:Buccaneer Series, Contact Rohs Compliant: Yes |Bulgin Limited PX0842/B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2851 |
|
$13.4800 / $25.4400 | Buy Now |
DISTI #
708-1021-ND
|
DigiKey | ADAPTER USB B RCPT TO USB A RCPT Min Qty: 1 Lead time: 22 Weeks Container: Box |
2682 In Stock |
|
$17.8928 / $24.8900 | Buy Now |
DISTI #
167-PX0842/B
|
Mouser Electronics | USB Connectors PANEL MT USB B TYPE RoHS: Compliant | 524 |
|
$18.1700 / $23.3900 | Buy Now |
DISTI #
70098943
|
RS | Connector Ethernet/Modular IO Panel Socket IP68/IP69K Standard Buccaneer Series | Bulgin PX0842/B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 367 |
|
$17.1900 / $23.8800 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
557 In Stock 200 On Order |
|
$16.6000 / $26.4200 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Quest Components | FEMALE, TELECOM AND DATACOM CONNECTOR, SOCKET | 2 |
|
$17.4455 | Buy Now |
DISTI #
PX0842/B
|
TME | Adapter, USB A socket,USB B socket (sealed), USB Buccaneer Min Qty: 1 | 49 |
|
$14.3200 / $20.6200 | Buy Now |
DISTI #
PX0842/B
|
Avnet Abacus | Adapter Connector USB - B, Receptacle To USB - A, Receptacle Panel Mount, Bulkhead - Rear Side Nut (Alt: PX0842/B) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0842/B
PX0842/B CAD Models
PX0842/B Part Data Attributes
|
PX0842/B
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0842/B
Bulgin
Telecom and Datacom Connector, Female, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |