-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2660-ND
|
DigiKey | CBL USB2.0 A PLUG-B PLUG W/COUPL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7761 / $45.6100 | Buy Now |
DISTI #
167-PX0844/B/0M50/A
|
Mouser Electronics | USB Connectors USB B TO A RoHS: Compliant | 19 |
|
$33.7700 / $39.2200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 0.5m USB Type B to USB Type A RCP-RCP RoHS: Compliant |
20 In Stock |
|
$32.7800 / $45.9900 | Buy Now |
DISTI #
PX0844/B/0M50/A
|
TME | Connector: USB B, socket, PIN: 4, threaded joint, USB Buccaneer Min Qty: 1 | 0 |
|
$41.2400 / $52.9500 | RFQ |
|
Master Electronics | Cable Assembly USB 0.5m USB Type B to USB Type A RCP-RCP RoHS: Compliant |
20 In Stock |
|
$32.7800 / $45.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0844/B/0M50/A
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0844/B/0M50/A
Bulgin
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |