-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3549
|
Newark | Usb Cable, 2.0 B Rcpt-A Plug, 0.5M, Blk, Connector A:Usb Type B Receptacle, Connector B:Usb Type B Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Bulgin Limited PX0844/B/0M50/B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$33.9100 / $44.4600 | Buy Now |
DISTI #
708-1932-ND
|
DigiKey | CBL USB2.0 B RCPT-B PLUG W/COUPL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3083 In Stock |
|
$33.5686 / $45.3300 | Buy Now |
DISTI #
167-PX0844/B/0M50/B
|
Mouser Electronics | USB Connectors USB B TO B RoHS: Compliant | 123 |
|
$33.5600 / $45.3100 | Buy Now |
DISTI #
70280385
|
RS | 1 Port Straight Panel Mount Mount Male Version 2.0 USB Connector, 30 V ac, 1A | Bulgin PX0844/B/0M50/B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 6 |
|
$30.6700 / $43.8100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 0.5m USB Type A to USB Type B RCP-RCP RoHS: Compliant |
140 In Stock |
|
$28.7600 / $34.2100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 0.5m USB Type A to USB Type B RCP-RCP RoHS: Compliant |
100 In Stock |
|
$32.5800 / $46.7200 | Buy Now |
DISTI #
PX0844/B/0M50/B
|
TME | USB B socket-front,USB B plug, PIN: 4, Len: 0.5m, Connector: USB B Min Qty: 1 | 1 |
|
$27.4500 / $43.1300 | Buy Now |
|
Powell Electronics | USB CONNECTOR Min Qty: 1 | 10 |
|
$4.8200 / $2,511.0000 | Buy Now |
DISTI #
PX0844/B/0M50/B
|
Avnet Abacus | USB 2.0 Cable B Female to B Male (Circular Coupling) 1.64' (500.0mm) Shielded (Alt: PX0844/B/0M50/B) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly USB 0.5m USB Type A to USB Type B RCP-RCP RoHS: Compliant |
100 In Stock |
|
$32.5800 / $46.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0844/B/0M50/B
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0844/B/0M50/B
Bulgin
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |