Part Details for PX0849/A by Bulgin
Overview of PX0849/A by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PX0849/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P6291
|
Newark | Usb 2.0 Type A Connector To 5 Pin Crimp Connector, 0.45Ft, Black, Panel Mount, Connector A:Usb Type A Receptacle, Connector B:5 Position Header, Cable Length - Metric:137M, Cable Length - Imperial:5.4", Usb Standard:Usb 2.0 Rohs Compliant: Yes |Bulgin Limited PX0849/A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$17.2900 / $27.4500 | Buy Now |
DISTI #
82K6034
|
Newark | Usb Buccaneer Rear Panel Conn |Bulgin Limited PX0849/A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5200 / $28.6900 | Buy Now |
DISTI #
708-1933-ND
|
DigiKey | CBL ASSY USB F-RECT 5P HDR 0.45' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
47 In Stock |
|
$19.0077 / $26.4400 | Buy Now |
DISTI #
167-PX0849/A
|
Mouser Electronics | USB Connectors PANEL MT USB A TYPE RoHS: Compliant | 70 |
|
$19.1300 / $26.4400 | Buy Now |
DISTI #
70099111
|
RS | Connector Ethernet/Modular IO Panel MountIP68/IP69K Standard Buccaneer Series | Bulgin PX0849/A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3200 / $26.1700 | RFQ |
|
Onlinecomponents.com | Cable Assembly PVC 0.12m 5 POS USB to 5 POS Header F-F RoHS: Compliant |
62 In Stock 50 On Order |
|
$18.5400 / $27.2600 | Buy Now |
DISTI #
78822687
|
Verical | Cable Assembly PVC 0.12m 5 POS USB to 5 POS Header F-F RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 150 |
|
$14.8243 / $21.4348 | Buy Now |
DISTI #
54840563
|
Verical | Cable Assembly PVC 0.12m 5 POS USB to 5 POS Header F-F RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1911 | Americas - 56 |
|
$24.7574 / $34.2033 | Buy Now |
DISTI #
PX0849/A
|
TME | Connector: USB A, socket, PIN: 4, threaded joint, USB Buccaneer Min Qty: 1 | 0 |
|
$14.4700 / $20.6700 | RFQ |
DISTI #
PX0849/A
|
Avnet Abacus | USB Connectors PANEL MT USB A TYPE (Alt: PX0849/A) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0849/A
PX0849/A CAD Models
PX0849/A Part Data Attributes:
|
PX0849/A
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0849/A
Bulgin
Telecom and Datacom Connector, 4 Contact(s), Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |