There are no models available for this part yet.
Overview of PX0896/2M00 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. | |
G802M006315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x3Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP | |
G802M008315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x4Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP |
Price & Stock for PX0896/2M00 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC6117
|
Newark | Cable, Rj45 Plug-Free End, Cat6A, 6.6Ft, Lan Category:Cat6A, Connector To Connector:Rj Buccaneer Plug To Free End, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:-, Cable Length - Metric:2M Rohs Compliant: Yes |Bulgin Limited PX0896/2M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$10.1200 | Buy Now | |
DISTI #
708-2835-ND
|
DigiKey | CABLE MOD 8P8C PLUG-CABLE 6.56' Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
75 In Stock |
|
$26.1310 / $46.7800 | Buy Now | |
DISTI #
167-PX0896/2M00
|
Mouser Electronics | Ethernet Cables / Networking Cables Flex Conn IP68 RJ45 to Bare End 2M Cbl RoHS: Compliant | 0 |
|
$45.6100 | Order Now | |
DISTI #
71194954
|
RS | Connector IP68 RJ45 to Bare End 2M Cable | Bulgin PX0896/2M00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3700 / $56.9300 | RFQ | |
Onlinecomponents.com | Cable Assembly Cat 6a 2m 24-28AWG RJ-45 8 POS PL RoHS: Compliant |
25 In Stock |
|
$48.1000 / $147.7200 | Buy Now | ||
DISTI #
51528288
|
Verical | Cable Assembly Cat 6a 2m 24-28AWG RJ-45 8 POS PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 25 |
|
$93.7430 / $192.0360 | Buy Now | |
DISTI #
50978925
|
Verical | Cable Assembly Cat 6a 2m 24-28AWG RJ-45 8 POS PL RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 22 |
|
$12.6946 / $13.4556 | Buy Now | |
DISTI #
77348244
|
Verical | Cable Assembly Cat 6a 2m 24-28AWG RJ-45 8 POS PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$49.7980 / $77.1260 | Buy Now | |
DISTI #
30351508
|
Verical | Cable Assembly Cat 6a 2m 24-28AWG RJ-45 8 POS PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$4.3150 / $4.3590 | Buy Now | |
DISTI #
PX0896/2M00
|
TME | Cable, Buccaneer Ethernet, wires,RJ45 plug, 2m, IP68, -25÷75°C Min Qty: 1 | 17 |
|
$40.0900 / $63.0000 | Buy Now |
CAD Models for PX0896/2M00 by Bulgin
Part Data Attributes for PX0896/2M00 by Bulgin
PX0896/2M00
Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|
Want to compare parts?
-
PX0896/2M00BulginVS
-