Part Details for PX0898/2M00 by Bulgin
Overview of PX0898/2M00 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. | |
G802M006315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x3Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP | |
G802M008315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x4Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP |
Price & Stock for PX0898/2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6123
|
Newark | Patch Cord, Ip68 Rj Plug-Plug, 6.6 , Lan Category:Cat6A, Connector To Connector:Rj Buccaneer Plug To Rj Buccaneer Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:2M Rohs Compliant: Yes |Bulgin Limited PX0898/2M00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7700 | Buy Now |
DISTI #
59AC7207
|
Newark | Patch Cord, Ip68 Rj Plug-Plug, 6.6 , Lan Category:Cat6A, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Connector To Connector:Rj Buccaneer Plug To Rj Buccaneer Plug, Jacket Colour:Black, Product Range:Buccaneer Standard Rohs Compliant: Yes |Bulgin Limited PX0898/2M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9300 / $60.9800 | Buy Now |
DISTI #
708-2841-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
42 In Stock |
|
$32.1288 / $57.3000 | Buy Now |
DISTI #
167-PX0898/2M00
|
Mouser Electronics | Ethernet Cables / Networking Cables Flex Conn IP68 RJ45 to IP68 RJ45 2M Cbl RoHS: Compliant | 0 |
|
$56.6900 | Order Now |
DISTI #
71194960
|
RS | Connector IP68 RJ45 to IP68 RJ45 2M Cable | Bulgin PX0898/2M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 12 |
|
$30.4700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 6a 2m 24-28AWG RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant |
25 In Stock |
|
$59.6500 / $183.1800 | Buy Now |
DISTI #
30884630
|
Verical | PX0898/2M00 Bulgin Limited Cable Assembly Cat 6a 2m 24-28AWG RJ-45 to RJ-45 8 to 8 POS PL-PL - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 59 |
|
$11.1335 | Buy Now |
DISTI #
77357894
|
Verical | PX0898/2M00 Bulgin Limited Cable Assembly Cat 6a 2m 24-28AWG RJ-45 to RJ-45 8 to 8 POS PL-PL - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$62.1460 / $70.0140 | Buy Now |
DISTI #
51542589
|
Verical | PX0898/2M00 Bulgin Limited Cable Assembly Cat 6a 2m 24-28AWG RJ-45 to RJ-45 8 to 8 POS PL-PL - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Americas - 24 |
|
$116.2330 / $238.1340 | Buy Now |
DISTI #
PX0898/2M00
|
TME | Patch cord, 2m, RJ45 plug,both sides, Plating: gold-plated, IP68 Min Qty: 1 | 50 |
|
$49.6800 / $56.8300 | Buy Now |