Part Details for PX0911/02/S by Bulgin
Overview of PX0911/02/S by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0911/02/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J8341
|
Newark | Circular Conn, 2P, Rcpt, Screw, Product Range:Buccaneer 900 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Screw Socket, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PX0911/02/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$31.3500 / $43.0100 | Buy Now |
DISTI #
95B6674
|
Newark | Circular Connector, Receptacle, 2Pos, Cable, Product Range:Buccaneer 900 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Screw Socket, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PX0911/02/S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1900 / $33.9900 | Buy Now |
DISTI #
708-1189-ND
|
DigiKey | CONN PLUG FMALE 2P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
25 In Stock |
|
$29.2788 / $52.3100 | Buy Now |
DISTI #
167-PX0911/02/S
|
Mouser Electronics | Standard Circular Connector 2 POLE FLEX SOCKET RoHS: Compliant | 31 |
|
$29.2700 / $40.2300 | Buy Now |
DISTI #
70099166
|
RS | Connector Socket 2 127 mm 50 mm (Min.) 13 to 15 mm 32 A 600 V -40 ° C | Bulgin PX0911/02/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 51 |
|
$31.2900 / $40.6300 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant |
19 In Stock 25 On Order |
|
$29.8300 / $39.0900 | Buy Now |
|
Quest Components | 65 |
|
$29.2879 / $34.4564 | Buy Now | |
DISTI #
PX0911/02/S
|
TME | Connector: circular, plug, female, PIN: 2, Buccaneer 900, for cable Min Qty: 1 | 9 |
|
$25.2500 / $36.0800 | Buy Now |
DISTI #
PX0911/02/S
|
Avnet Abacus | Conn Circular SKT 2 POS ST Cable Mount 2 Terminal 1 Port (Alt: PX0911/02/S) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500035528
|
Chip1Stop | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 22 |
|
$23.2000 / $23.7000 | Buy Now |
Part Details for PX0911/02/S
PX0911/02/S CAD Models
PX0911/02/S Part Data Attributes
|
PX0911/02/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0911/02/S
Bulgin
Mains Power Connector, 30/32A, 600VAC/DC, Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94V-0; CSA; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 30/32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
Alternate Parts for PX0911/02/S
This table gives cross-reference parts and alternative options found for PX0911/02/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0911/02/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXA911/02/S | Mains Power Connector, 30/32A, 600VAC/DC, Female, Screw Terminal, Socket, ROHS COMPLIANT | Bulgin | PX0911/02/S vs PXA911/02/S |
PX0921/02/S | Mains Power Connector, 30/32A, 600VAC/DC, Female, Screw Terminal, Socket, ROHS COMPLIANT | Bulgin | PX0911/02/S vs PX0921/02/S |