Part Details for PX1004L1-015AV by Omega Engineering
Overview of PX1004L1-015AV by Omega Engineering
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PX1004L1-015AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4135
|
Newark | Pressure Sensor, 15Psi, Absolute, Operating Pressure Max:15Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:10Vdc, Port Style:7/16" - 20, Supply Current:-, Product Range:Px1004 Series Rohs Compliant: Yes |Omega PX1004L1-015AV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,109.8500 | Buy Now |
DISTI #
PX1004L1-015AV
|
Avnet Americas | Pressure Transducer 30mV 0psi to 15psi Absolute Cable Mount - Bulk (Alt: PX1004L1-015AV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2,507.7800 / $2,860.4365 | Buy Now |
DISTI #
50AH4135
|
Avnet Americas | Pressure Transducer 30mV 0psi to 15psi Absolute Cable Mount - Bulk (Alt: 50AH4135) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3,109.8500 | Buy Now |
DISTI #
75022368
|
RS | PX1004L1-015AV | Omega Engineering PX1004L1-015AV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,349.0600 | RFQ |
DISTI #
PX1004L1-015AV
|
Avnet Americas | Pressure Transducer 30mV 0psi to 15psi Absolute Cable Mount - Bulk (Alt: PX1004L1-015AV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2,507.7800 / $2,860.4365 | Buy Now |
DISTI #
50AH4135
|
Avnet Americas | Pressure Transducer 30mV 0psi to 15psi Absolute Cable Mount - Bulk (Alt: 50AH4135) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3,109.8500 | Buy Now |
DISTI #
PX1004L1-015AV
|
Avnet Americas | Pressure Transducer 30mV 0psi to 15psi Absolute Cable Mount - Bulk (Alt: PX1004L1-015AV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2,507.7800 / $2,860.4365 | Buy Now |
DISTI #
50AH4135
|
Avnet Americas | Pressure Transducer 30mV 0psi to 15psi Absolute Cable Mount - Bulk (Alt: 50AH4135) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3,109.8500 | Buy Now |
DISTI #
4145711
|
element14 Asia-Pacific | PRESSURE SENSOR, 15PSI, ABSOLUTE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3,178.8513 | Buy Now |
DISTI #
4145711
|
Farnell | PRESSURE SENSOR, 15PSI, ABSOLUTE RoHS: Compliant Min Qty: 1 Lead time: 59 Weeks, 5 Days Container: Each | 0 |
|
$3,315.6956 | Buy Now |
Part Details for PX1004L1-015AV
PX1004L1-015AV CAD Models
PX1004L1-015AV Part Data Attributes
|
PX1004L1-015AV
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX1004L1-015AV
Omega Engineering
Piezoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Length or Diameter | 25.7 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 232 °C | |
Operating Temperature-Min | -54 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 MALE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CONNECTOR |