Part Details for PX1004L1-025AV by Omega Engineering
Overview of PX1004L1-025AV by Omega Engineering
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PX1004L1-025AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH7761
|
Newark | Pressure Trans. 0-25Psia |Omega PX1004L1-025AV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,092.7300 | Buy Now |
Part Details for PX1004L1-025AV
PX1004L1-025AV CAD Models
PX1004L1-025AV Part Data Attributes
|
PX1004L1-025AV
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX1004L1-025AV
Omega Engineering
Piezoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Length or Diameter | 25.7 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 232 °C | |
Operating Temperature-Min | -54 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 MALE | |
Pressure Range-Max | 25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CONNECTOR |