There are no models available for this part yet.
Overview of PX103U1-500SI by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ10500SILR | Texas Instruments | 5.5V, 0.5A Step-Down DC/DC Power Module in 3mm x 2.6mm Package 8-uSiP -40 to 125 | |
LMZ10500SILT | Texas Instruments | 5.5V, 0.5A Step-Down DC/DC Power Module in 3mm x 2.6mm Package 8-uSiP -40 to 125 |
Price & Stock for PX103U1-500SI by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AH7873
|
Newark | Pressure Trans. 0-500Psis |Omega PX103U1-500SI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$952.7800 | Buy Now |