Part Details for PX104J2 by Littelfuse Inc
Overview of PX104J2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PX104J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6296
|
Newark | Ntc Thermistor 100K Ohm 1C Epoxy Bead/ Bulk |Littelfuse PX104J2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 / $1.1000 | Buy Now |
DISTI #
PX104J2-ND
|
DigiKey | THERM NTC 100KOHM 3892K BEAD Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9074 | Buy Now |
DISTI #
803-PX104J2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 100K OHM 1.0C BEAD RoHS: Compliant | 250 |
|
$0.8540 / $1.9100 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 1°C 3892K BEAD FREE HANGING | 0 |
|
$1.3874 / $1.5261 | RFQ |
Part Details for PX104J2
PX104J2 CAD Models
PX104J2 Part Data Attributes:
|
PX104J2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PX104J2
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |