Part Details for PX119-100AI by Omega Engineering
Overview of PX119-100AI by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55100AIRZ-T | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100AIRZ-T7A | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100AIRZ | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator |
Price & Stock for PX119-100AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH7882
|
Newark | Press Sensor, 100Psi, Absolute, Current, Operating Pressure Max:100Psi, Sensor Output Type:Current, Pressure Measurement Type:Absolute, Voltage Rating:30Vdc, Port Style:1/4" Mnpt, Supply Current:-, Product Range:Px119 Series Rohs Compliant: Yes |Omega PX119-100AI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$138.5200 | Buy Now |