Part Details for PX1400 by Duracell Inc
Overview of PX1400 by Duracell Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2135
|
Newark | Battery, Alkaline, 1.5V, 7.933Ah, Battery Voltage:1.5V, Battery Size Code:C, Battery Technology:Alkaline, Battery Capacity:7.933Ah, Battery Terminals:Raised Positive And Flat Negative, External Diameter:26.2Mm, External Height:50Mm Rohs Compliant: Na |Duracell PX1400 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.8800 | Buy Now |
DISTI #
3046-PX1400-ND
|
DigiKey | BATT ALKALINE 1.5V C Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1555 In Stock |
|
$0.9625 / $1.7600 | Buy Now |
|
Bisco Industries | 720 |
|
Buy Now |