Part Details for PX1500 by Duracell Inc
Overview of PX1500 by Duracell Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2136
|
Newark | Battery, Alkaline, 1.5V, 3.112Ah, Battery Voltage:1.5V, Battery Size Code:Aa, Battery Technology:Alkaline, Battery Capacity:3.112Ah, Battery Terminals:Raised Positive And Flat Negative, External Diameter:14.5Mm, External Width:- Rohs Compliant: Na |Duracell PX1500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$0.8570 / $1.4200 | Buy Now |
DISTI #
3046-PX1500-ND
|
DigiKey | BATTERY ALKALINE 1.5V AA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2732 In Stock |
|
$0.4320 / $0.8700 | Buy Now |
|
Bisco Industries | 1536 |
|
Buy Now | ||
DISTI #
73472907
|
Verical | PX1500 Min Qty: 53 Package Multiple: 1 | Americas - 984 |
|
$0.8282 / $1.3209 | Buy Now |
DISTI #
73472403
|
Verical | PX1500 Min Qty: 53 Package Multiple: 1 | Americas - 552 |
|
$0.8282 / $1.3209 | Buy Now |