Part Details for PX15NV15-473A2020-S by Amphenol Piher
Overview of PX15NV15-473A2020-S by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX15NV15-473A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | TRIMPOT CARBON V 15MM 47K 20% OVAL PIHER RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 22000 |
|
$0.2848 / $0.3051 | Buy Now |