Part Details for PX181B-100G5V by Omega Engineering
Overview of PX181B-100G5V by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX181BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN |
Price & Stock for PX181B-100G5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8024
|
Newark | Trans. Brass Fitting 5V Cable |Omega PX181B-100G5V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.8600 | Buy Now |