Part Details for PX225K2C2202 by KYET
Overview of PX225K2C2202 by KYET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX225K2C2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.2uF ��10% X2 Plugin,P=22.5mm Suppression Capacitors ROHS | 1980 |
|
$0.1634 / $0.3098 | Buy Now |
|
LCSC | 2.2uF 10% X2 PluginP22.5mm Suppression Capacitors ROHS | 1980 |
|
$0.1584 / $0.3003 | Buy Now |