Part Details for PX2500Y by Diotec Semiconductor AG
Overview of PX2500Y by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2500Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-PX2500Y-ND
|
DigiKey | DIODE GEN PURP 1600V 25A P600 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5469 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4050 / $0.4938 | Buy Now |
DISTI #
PX2500Y-DIO
|
TME | Diode: rectifying, THT, 2kV, 25A, Ammo Pack, Ifsm: 500A, P600 Min Qty: 1 | 0 |
|
$0.4640 / $0.7780 | RFQ |