Part Details for PX2AF1XX667PSCHX by Honeywell Sensing and Control
Overview of PX2AF1XX667PSCHX by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2AF1XX667PSCHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2388
|
Newark | Px2 Heavy Duty Pressure Transducer |Honeywell PX2AF1XX667PSCHX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0800 / $145.2500 | Buy Now |
DISTI #
785-PX2AF1XX667PSCHX
|
Mouser Electronics | Industrial Pressure Sensors PX Pressure | 0 |
|
$107.6000 | Order Now |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4 in 45° Flare Female Schrader (7/16-20 SAE J512) Port, 667 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output RoHS: Compliant |
1 Partner Stock |
|
$0 | Buy Now |
DISTI #
53931901
|
Verical | Industrial Pressure Sensor 0psi to 667psi Sealed Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$123.1200 | Buy Now |
DISTI #
Honeywell PX2AF1XX667PSCHX
|
PEI Genesis | Ind Press Sens PX Press | 5 |
|
Buy Now |