There are no models available for this part yet.
Overview of PX2AN1XX050PAAAX by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PX2AN1XX050PAAAX by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39X0797
|
Newark | Transducer, 50Psi, 1/4 In - 18 Npt, Operating Pressure Max:50Psi, Sensor Output Type:Ratiometric, Pressure Measurement Type:Absolute, Voltage Rating:5V, Port Style:1/4" - 18 Npt, Supply Current:5Ma, Product Range:Px2 Series Rohs Compliant: Yes |Honeywell PX2AN1XX050PAAAX RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.5900 | Buy Now | |
DISTI #
480-5800-ND
|
DigiKey | PRESSURE TRANSDUCER Min Qty: 1 Lead time: 36 Weeks Container: Tray |
28 In Stock |
|
$152.8000 / $178.1100 | Buy Now | |
DISTI #
785-PX2AN1XX050PAAAX
|
Mouser Electronics | Industrial Pressure Sensors Port: NPT 1/4 - 18 50 psi Absolute gage RoHS: Compliant | 27 |
|
$171.0800 | Buy Now | |
DISTI #
70338213
|
RS | Industrial Pressure Senor, NPT 1/4-18, 0-50 psi, Absolute, 5.0V, PX2 Series | Honeywell PX2AN1XX050PAAAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1 |
|
$58.6500 | Buy Now | |
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 50 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant |
8 Partner Stock |
|
$140.3300 / $156.6700 | Buy Now | ||
DISTI #
PX2AN1XX050PAA-0
|
TME | PX2AN1XX050PAAAX Min Qty: 1 | 8 |
|
$200.4280 / $235.7935 | Buy Now | |
DISTI #
C1S315200788068
|
Chip1Stop | Pressure sensors, transducers | 8 |
|
$204.0000 / $230.0000 | Buy Now | |
Master Electronics | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 50 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant |
8 Partner Stock |
|
$140.3300 / $156.6700 | Buy Now |
CAD Models for PX2AN1XX050PAAAX by Honeywell Sensing and Control
Part Data Attributes for PX2AN1XX050PAAAX by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|