Sensors/Transducers
PX2AN1XX750PSAAX
Description: HEAVY DUTY PRESSURE TRANSDUCER

Overview of PX2AN1XX750PSAAX by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for PX2AN1XX750PSAAX by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 99Y2136
Newark Press Sensor, 750Psi, Sealed Gauge, Volt, Operating Pressure Max:750Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5V, Port Style:1/4" - 18 Npt, Supply Current:5Ma, Product Range:Px2 Series |Honeywell PX2AN1XX750PSAAX RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 96AJ2392
Newark Px2 Heavy Duty Pressure Transducer |Honeywell PX2AN1XX750PSAAX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $117.8500
  • 5 $109.6200
  • 10 $102.2900
  • 25 $94.4700
  • 50 $89.2500
  • 100 $84.4500
$84.4500 / $117.8500 Buy Now
DISTI # 77317033
Verical Industrial Pressure Sensor 0.5V to 4.5V 0psi to 750psi Sealed Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 3
  • 1 $104.1765
$104.1765 Buy Now
DISTI # 25945107
Verical Industrial Pressure Sensor 0.5V to 4.5V 0psi to 750psi Sealed Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1649 Americas - 1
  • 1 $16.0000
$16.0000 Buy Now
DISTI # PX2AN1XX750PSA-0
TME PX2AN1XX750PSAAX Min Qty: 1 3
  • 1 $97.1657
  • 5 $97.1630
$97.1630 / $97.1657 Buy Now
DISTI # C1S315200746141
Chip1Stop Pressure sensors, transducers RoHS: Compliant 3
  • 1 $90.4000
$90.4000 Buy Now
DISTI # C1S315200521278
Chip1Stop Pressure Sensor 0psi to 750psi Sealed Gage 3-Pin RoHS: Compliant 1
  • 1 $18.0000
$18.0000 Buy Now

CAD Models for PX2AN1XX750PSAAX by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PX2AN1XX750PSAAX by Honeywell Sensing and Control

PX2AN1XX750PSAAX
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Accuracy-Max (%)
0.25%
Additional Feature
IP65, SHORT CIRCUIT PROTECTION, PORT HEIGHT=20 MM
Housing
STAINLESS STEEL
Operating Current-Max
5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.5-4.5V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
1/4-18 NPT
Pressure Sensing Mode
VENTED GAGE
Response Time
2000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Termination Type
CONNECTOR
Want to compare parts?
  1. PX2AN1XX750PSAAX
    Honeywell Sensing and Control
    HEAVY DUTY PRESSURE TRANSDUCER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX2AN1XX750PSAAX by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX2AN1XX750PSAAX by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of PX2AN1XX750PSAAX would you like to use for your alert(s)?
  • Please alert me when PX2AN1XX750PSAAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX2AN1XX750PSAAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX2AN1XX750PSAAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX2AN1XX750PSAAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX2AN1XX750PSAAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX2AN1XX750PSAAX by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: