Part Details for PX2AS2XX100PAAAX by Honeywell Sensing and Control
Overview of PX2AS2XX100PAAAX by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PX2AS2XX100PAAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6992
|
Newark | Px2 Heavy Duty Pressure Transducer/Honeywell Rohs Compliant: Yes |Honeywell PX2AS2XX100PAAAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9400 / $101.5100 | Buy Now |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 7/16-20 UNF SAE J1926-3 Port, 100 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output |
38 Partner Stock |
|
$85.1400 / $121.8100 | Buy Now |
DISTI #
Honeywell PX2AS2XX100PAAAX
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 41 |
|
Buy Now | |
|
Master Electronics | Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 7/16-20 UNF SAE J1926-3 Port, 100 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output |
38 Partner Stock |
|
$85.1400 / $121.8100 | Buy Now |
Part Details for PX2AS2XX100PAAAX
PX2AS2XX100PAAAX CAD Models
PX2AS2XX100PAAAX Part Data Attributes:
|
PX2AS2XX100PAAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX2AS2XX100PAAAX
Honeywell Sensing and Control
PX2 Series Heavy Duty Pressure Transducers, absolute, 0 psi to 100 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, 7/16-20 UNF SAE J1926-3, Delphi Metri-Pack 150
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP65, SHORT CIRCUIT PROTECTION, PORT HEIGHT=17.5 MM | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |