Part Details for PX2BG1XX2.5BACHX by Honeywell Sensing and Control / MICRO SWITCH
Overview of PX2BG1XX2.5BACHX by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2BG1XX2.5BACHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005522430
|
Sager | Industrial Pressure Sensors Pressure Transducers: Heavy Duty PX2 Series, Micro M12 IEC 61076-2 Connector, G1/4 ISO 1179-3 Port, 2.5 bar Pressure Range, Absolute Pressure Reference, Current 4 mA to 20 mA Output | 0 |
|
Buy Now |