Part Details for PX2DN1XX500PSAAX by Honeywell Sensing and Control
Overview of PX2DN1XX500PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2DN1XX500PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0514
|
Newark | Press Sensor, 500Psi, Sealed Gauge, Volt, Operating Pressure Max:500Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5V, Port Style:1/4" - 18 Npt, Supply Current:5Ma, Product Range:Px2 Series |Honeywell PX2DN1XX500PSAAX Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
96AJ2396
|
Newark | Px2 Heavy Duty Pressure Transducer |Honeywell PX2DN1XX500PSAAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8400 / $130.9500 | Buy Now |
DISTI #
70249579
|
RS | Industrial Pressure Senor, Sealed, 0-500 psi, 4.75V-5.25V, PX2 Series | Honeywell PX2DN1XX500PSAAX RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$98.2000 | RFQ |
DISTI #
Honeywell PX2DN1XX500PSAAX
|
PEI Genesis | Ind Press Sens Deutsch DTM04-3 | 0 |
|
Buy Now |
Part Details for PX2DN1XX500PSAAX
PX2DN1XX500PSAAX CAD Models
PX2DN1XX500PSAAX Part Data Attributes:
|
PX2DN1XX500PSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX2DN1XX500PSAAX
Honeywell Sensing and Control
PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 500 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs, 1/4-18 NPT, Deutsch DTM04-3P
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |