Part Details for PX2EG1XX001BAAAX by Honeywell Sensing and Control
Overview of PX2EG1XX001BAAAX by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX2EG1XX001BAAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0800
|
Newark | Transducer, 1Bar, G1/4, Operating Pressure Max:1Bar, Sensor Output Type:Ratiometric, Pressure Measurement Type:Absolute, Voltage Rating:5V, Port Style:G1/4, Supply Current:5Ma, Product Range:Px2 Series Rohs Compliant: Yes |Honeywell PX2EG1XX001BAAAX RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.0800 | Buy Now |
DISTI #
480-5808-ND
|
DigiKey | PRESSURE TRANSDUCER Min Qty: 1 Lead time: 38 Weeks Container: Tray |
174 In Stock |
|
$157.5880 / $162.4600 | Buy Now |
|
Onlinecomponents.com | Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, G1/4 ISO 1179-3 Port, 1 bar Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant |
5 In Stock |
|
$145.4300 / $161.6500 | Buy Now |
DISTI #
51588711
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0bar to 1bar Absolute RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 2 |
|
$191.9450 / $210.1450 | Buy Now |
DISTI #
80014133
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0bar to 1bar Absolute RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$146.8200 | Buy Now |
DISTI #
C1S315201557942
|
Chip1Stop | Pressure sensors, transducers | 2 |
|
$178.0000 | Buy Now |
|
Master Electronics | Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, G1/4 ISO 1179-3 Port, 1 bar Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output RoHS: Compliant |
5 In Stock |
|
$145.4300 / $161.6500 | Buy Now |