Part Details for PX2EG1XX750PSAAX by Honeywell Sensing and Control
Overview of PX2EG1XX750PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PX2EG1XX750PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2398
|
Newark | Px2 Heavy Duty Pressure Transducer |Honeywell PX2EG1XX750PSAAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5700 / $141.7400 | Buy Now |
|
Onlinecomponents.com | Industrial Pressure Sensor 0psi to 750psi Sealed Gage 3-Pin RoHS: Compliant |
4 Partner Stock |
|
$107.3800 / $170.0900 | Buy Now |
|
Master Electronics | Industrial Pressure Sensor 0psi to 750psi Sealed Gage 3-Pin RoHS: Compliant |
4 Partner Stock |
|
$107.3800 / $170.0900 | Buy Now |
Part Details for PX2EG1XX750PSAAX
PX2EG1XX750PSAAX CAD Models
PX2EG1XX750PSAAX Part Data Attributes
|
PX2EG1XX750PSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX2EG1XX750PSAAX
Honeywell Sensing and Control
HEAVY DUTY PRESSURE TRANSDUCER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP65, IP67, IP69K, SHORT CIRCUIT PROTECTION, PORT HEIGHT=16.2 MM | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4 | |
Pressure Sensing Mode | VENTED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE |