Part Details for PX303J2 by Littelfuse Inc
Overview of PX303J2 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PX303J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6301
|
Newark | Thermistor, U.s. Sens/ P |Littelfuse PX303J2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 / $1.1000 | Buy Now |
DISTI #
615-1161-ND
|
DigiKey | THERMISTOR NTC 30KOHM 3892K BEAD Min Qty: 250 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9074 | Buy Now |
DISTI #
803-PX303J2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 30K OHM 1.0C BEAD RoHS: Compliant | 1235 |
|
$0.7060 / $1.7200 | Buy Now |
DISTI #
PX303J2
|
TTI | NTC Thermistors NTC THERMISTOR 30K OHM 1.0C BEAD Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.9100 | Buy Now |
DISTI #
SMC-PX303J2
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR NTC 30K 1°C 3892K BEAD FREE HANGING | 0 |
|
$1.4367 / $1.5804 | RFQ |
Part Details for PX303J2
PX303J2 CAD Models
PX303J2 Part Data Attributes
|
PX303J2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PX303J2
Littelfuse Inc
NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |