Part Details for PX319-150G10V by Omega Engineering
Overview of PX319-150G10V by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX319-150G10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ8040
|
Newark | Pressure Sensor, 150Psi, 1/4"-18Mnpt, Operating Pressure Max:150Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/4" - 18 Mnpt, Supply Current:-, Product Range:Px309 Series Rohs Compliant: Yes |Omega PX319-150G10V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$373.9800 | Buy Now |
DISTI #
PX319-150G10V
|
Avnet Americas | 0 TO 150 PSI, GAUGE, 0 TO 10 VDC, MINI DIN 43650 C - Bulk (Alt: PX319-150G10V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$373.9790 | Buy Now |
DISTI #
75022312
|
RS | PX319-150G10V | Omega Engineering PX319-150G10V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$402.7500 | RFQ |