Part Details for PX359-050A10V by Omega Engineering
Overview of PX359-050A10V by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX359-050A10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6518
|
Newark | 50 Psia Voltage Pres Tran 10V |Omega PX359-050A10V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$404.5100 | Buy Now |
DISTI #
PX359-050A10V
|
Avnet Americas | 0 TO 50 PSI, ABSOLUTE, 0 TO 10 VDC, M12 - Bulk (Alt: PX359-050A10V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$404.5099 | Buy Now |
DISTI #
75021320
|
RS | PX359-050A10V | Omega Engineering PX359-050A10V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$435.6300 | RFQ |