Part Details for PX3AG1BS001BAAAX by Honeywell Sensing and Control
Overview of PX3AG1BS001BAAAX by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX3AG1BS001BAAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-PX3AG1BS001BAAAX-ND
|
DigiKey | SENSOR 14.5PSIA 1/4" 4.5V Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PX3AG1BS001BAAAX
|
TME | Converter: pressure, Pressure setting range: 0÷1bar, 5VDC, 2% Min Qty: 1 | 54 |
|
$48.7000 | Buy Now |