Part Details for PX3AM1BH100PSAAX by Honeywell Sensing and Control
Overview of PX3AM1BH100PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX3AM1BH100PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2255
|
Newark | Press Sensor, 100Psi, Sealed Gauge, Volt, Operating Pressure Max:100Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5Vdc, Port Style:M12 X 1.5, Supply Current:3Ma, Product Range:Px3 Series Rohs Compliant: Yes |Honeywell PX3AM1BH100PSAAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$49.4400 | Buy Now |
DISTI #
480-PX3AM1BH100PSAAX-ND
|
DigiKey | SENSOR 100PSIS M12X1.5 4.5V Min Qty: 60 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.4798 | Buy Now |
DISTI #
785-PX3AM1BH100PSAAX
|
Mouser Electronics | Industrial Pressure Sensors PX3 PRESSURE SENSOR RoHS: Compliant | 44 |
|
$109.5200 / $123.7100 | Buy Now |
DISTI #
71218125
|
RS | PX3 Brass / Copper pressure transducer | Honeywell PX3AM1BH100PSAAX RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$115.4600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$97.8700 / $268.0600 | Buy Now | |
|
Master Electronics | 0 |
|
$97.8700 / $268.0600 | Buy Now |