Part Details for PX3AN1BS025BSCHX by Honeywell Sensing and Control
Overview of PX3AN1BS025BSCHX by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PX3AN1BS025BSCHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7030
|
Newark | Px3 Pressure Transducer, Metripack 150 3/Honeywell |Honeywell PX3AN1BS025BSCHX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7300 / $77.7700 | Buy Now |
|
Onlinecomponents.com | Industrial Pressure Sensor 0bar to 25bar Sealed Gage 3-Pin |
13 Partner Stock |
|
$45.4500 / $58.7300 | Buy Now |
DISTI #
39271905
|
Verical | Industrial Pressure Sensor 0bar to 25bar Sealed Gage 3-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$47.3800 / $48.2800 | Buy Now |
DISTI #
Honeywell PX3AN1BS025BSCHX
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 13 |
|
Buy Now | |
|
Master Electronics | Industrial Pressure Sensor 0bar to 25bar Sealed Gage 3-Pin |
13 Partner Stock |
|
$45.4500 / $58.7300 | Buy Now |
Part Details for PX3AN1BS025BSCHX
PX3AN1BS025BSCHX CAD Models
PX3AN1BS025BSCHX Part Data Attributes:
|
PX3AN1BS025BSCHX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX3AN1BS025BSCHX
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, PORT HEIGHT=15MM, SHORT CIRCUIT PROTECTION | |
Body Height | 35 mm | |
Body Length or Diameter | 21.6 mm | |
Housing | BRASS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |