Part Details for PX3AN2BS150PSAAX by Honeywell Sensing and Control
Overview of PX3AN2BS150PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX3AN2BS150PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC4427
|
Newark | Pressure Sensor, Analogue, 150Psi, 5Vdc, Operating Pressure Max:150Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5Vdc, Port Style:1/8" - 27 Npt, Supply Current:3Ma, Product Range:Px3 Series Rohs Compliant: Yes |Honeywell PX3AN2BS150PSAAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$95.9000 / $108.7700 | Buy Now |
DISTI #
480-PX3AN2BS150PSAAX-ND
|
DigiKey | SENSOR 150PSIS 1/8"NPT 4.5V Min Qty: 60 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.0160 | Buy Now |
DISTI #
785-PX3AN2BS150PSAAX
|
Mouser Electronics | Industrial Pressure Sensors Brass 1/8-27 NPT Sealed Gage RoHS: Compliant | 20 |
|
$92.0100 / $107.4600 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0.5V to 4.5V 0psi to 150psi Sealed Gage RoHS: Compliant |
412 In Stock |
|
$89.0600 / $103.6600 | Buy Now |
DISTI #
82723347
|
Verical | Pressure Sensor 0.5V to 4.5V 0psi to 150psi Sealed Gage RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 400 |
|
$106.5126 / $127.8175 | Buy Now |
DISTI #
PX3AN2BS150PSAAX
|
TTI | Industrial Pressure Sensors Brass 1/8-27 NPT Sealed Gage Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$88.1800 / $92.9500 | Buy Now |
|
Powell Electronics | Heavy Duty Pressure Transducer Min Qty: 60 | 37 |
|
$76.6800 / $102.2400 | Buy Now |
|
Master Electronics | Pressure Sensor 0.5V to 4.5V 0psi to 150psi Sealed Gage RoHS: Compliant |
412 In Stock |
|
$89.0600 / $103.6600 | Buy Now |