Part Details for PX409-250A5V by Omega Engineering
Overview of PX409-250A5V by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX409-250A5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH8787
|
Newark | 0 To 250 Psi, Absolute , 0 To 5 Vdc, 1/4 Rohs Compliant: Yes |Omega PX409-250A5V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$837.4500 | Buy Now |
DISTI #
PX409-250A5V
|
Avnet Americas | 0 TO 250 PSI, ABSOLUTE , 0 TO 5 VDC, 1/4" NPT MALE, CABLE, (-49 TO 240 , F) - Bulk (Alt: PX409-250A5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$837.4509 | Buy Now |
DISTI #
75021490
|
RS | PX409-250A5V | Omega Engineering PX409-250A5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$901.8700 | RFQ |